
The C10367 Platinum Rocket-3-M LED from Ledil features a clear round lens style with a 20° viewing angle. It has a diameter of 50mm and a height of 15.61mm. The LED is lead free and available in a package quantity of 28. It is mounted via adhesive and is part of the Rocket series.
Ledil C10367_PLATINUMROCKET-3-M technical specifications.
| Color | Clear |
| Diameter | 50mm |
| Height | 15.61mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Lens Style | Round |
| Mount | Adhesive |
| Number of LEDs | 3 |
| Package Quantity | 28 |
| Packaging | Tray |
| Series | Rocket |
| Shape | Round |
| Viewing Angle | 20° |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10367_PLATINUMROCKET-3-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
