
The 3NIS83 series from Ledil features a 4-LED round clear lens with a diameter of 50mm and a viewing angle of 48°. This component is available in a tray packaging format with 28 pieces per package. The adhesive mount allows for secure attachment to various surfaces. The 3NIS83 series is designed for use in optical applications where a clear and wide viewing angle is required.
Ledil C10387_NIS83-MX-4-W technical specifications.
| Color | Clear |
| Diameter | 50mm |
| Height | 15.3mm |
| Length | 50mm |
| Mount | Adhesive |
| Number of LEDs | 4 |
| Package Quantity | 28 |
| Packaging | Tray |
| Series | 3NIS83 |
| Shape | Round |
| Viewing Angle | 48° |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10387_NIS83-MX-4-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
