Ledil C10402_FLARE-C technical specifications.
| Color | Clear |
| Height | 14.55mm |
| Lead Free | Lead Free |
| Length | 24.4mm |
| Lens Color | Clear |
| Mount | Screw |
| Number of LEDs | 1 |
| Package Quantity | 224 |
| Packaging | Bulk |
| Series | FLARE |
| Shape | Rectangular |
| Viewing Angle | 8° |
| Width | 24.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10402_FLARE-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.