Ledil C10410_CAT technical specifications.
| Color | Clear |
| Height | 23.2mm |
| Lead Free | Lead Free |
| Length | 31.9mm |
| Mount | Screw, Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | CAT |
| Shape | Rectangular |
| Viewing Angle | 154° |
| Width | 27.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10410_CAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
