Ledil C10429_CUTE-3-W technical specifications.
| Color | Clear |
| Diameter | 35mm |
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 35mm |
| Lens Style | Round |
| Mount | Adhesive |
| Number of LEDs | 3 |
| Package Quantity | 45 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | CUTE |
| Shape | Round |
| Viewing Angle | 34° |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10429_CUTE-3-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.