Ledil C10436_NIS83-3-M technical specifications.
| Color | Clear |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | NIS83 |
| Viewing Angle | 28° |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10436_NIS83-3-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.