Ledil C10436_NIS83-MX-3-M technical specifications.
| Color | Clear |
| Diameter | 50mm |
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Mount | Adhesive |
| Number of LEDs | 3 |
| Package Quantity | 28 |
| Packaging | Tray |
| Series | MX6 |
| Shape | Round |
| Viewing Angle | 22° |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10436_NIS83-MX-3-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.