Ledil C10449_TINA-O-PLUS-W technical specifications.
| Color | Clear |
| Diameter | 16.1mm |
| Length | 16.1mm |
| Lens Style | Round |
| Mount | Base |
| Package Quantity | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shape | Round |
| Viewing Angle | 72° |
| Width | 16.1mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10449_TINA-O-PLUS-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.