Ledil C10472_RER-5-M-LOW technical specifications.
| Color | Clear |
| Diameter | 35.5mm |
| Height | 6.7mm |
| Length | 35.5mm |
| Lens Style | Round |
| Mount | Adhesive |
| Number of LEDs | 5 |
| Package Quantity | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | RER |
| Shape | Round |
| Viewing Angle | 24° |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10472_RER-5-M-LOW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.