Ledil C10535_NIS83-6-S technical specifications.
| Color | Clear |
| Mount | Adhesive |
| Number of LEDs | 6 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | NIS83 |
| Viewing Angle | 12° |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10535_NIS83-6-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.