Ledil C10535_NIS83-MX-6-S technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Mount | Adhesive |
| Number of LEDs | 6 |
| Package Quantity | 28 |
| Packaging | Tray |
| Series | MX6 |
| Viewing Angle | 16° |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10535_NIS83-MX-6-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.