Ledil C10585_NIS83-MX-7-W technical specifications.
| Color | Clear |
| Diameter | 38mm |
| Height | 11.4mm |
| Lead Free | Lead Free |
| Lens Style | Round |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 32 |
| Packaging | Tray |
| Series | MX6-7 |
| Shape | Round |
| Viewing Angle | 36° |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10585_NIS83-MX-7-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.