Ledil C10633_MX6-7-MD technical specifications.
| Color | Clear |
| Diameter | 38mm |
| Height | 11.4mm |
| Length | 38mm |
| Package Quantity | 32 |
| Packaging | Tray |
| Shape | Round |
| Viewing Angle | 26° |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10633_MX6-7-MD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.