
The C10684_EVA-XM-D from Ledil is a clear diffused round lens with a diameter of 35mm and a height of 16.4mm. It is available in a 45-piece tray packaging. The lens has a viewing angle of 16° and a round shape. It is not Reach SVHC compliant.
Ledil C10684_EVA-XM-D technical specifications.
| Color | Clear |
| Diameter | 35mm |
| Height | 16.4mm |
| Length | 35mm |
| Lens Style | Diffused, Round |
| Package Quantity | 45 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Shape | Round |
| Viewing Angle | 16° |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10684_EVA-XM-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
