
Clear round lens with a diameter of 35mm and a height of 16.4mm. The lens has a length of 35mm and a width of 35mm. It is packaged in a tray with 45 units per pack. The lens is not radiation hardened and has a viewing angle of 24°.
Ledil C10685_EVA-XM-M technical specifications.
| Color | Clear |
| Diameter | 35mm |
| Height | 16.4mm |
| Length | 35mm |
| Package Quantity | 45 |
| Packaging | Tray |
| Radiation Hardening | No |
| Shape | Round |
| Viewing Angle | 24° |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10685_EVA-XM-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
