Ledil C10685EVA-M technical specifications.
| Diameter | 35mm |
| Height | 16.4mm |
| Lead Free | Lead Free |
| Lens Style | Round |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | EVA |
| Viewing Angle | 26° |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10685EVA-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.