Ledil C10700_ROCKET-4-M technical specifications.
| Color | Clear |
| Diameter | 50mm |
| Height | 15.2mm |
| Lead Free | Lead Free |
| Mount | Adhesive |
| Number of LEDs | 4 |
| Package Quantity | 28 |
| Packaging | Tray |
| Series | Rocket |
| Shape | Round |
| Viewing Angle | 24° |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10700_ROCKET-4-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
