Ledil C10757_STRADA-DW-XR technical specifications.
| Color | Clear |
| Height | 7.5mm |
| Length | 19.6mm |
| Package Quantity | 144 |
| Packaging | Tray |
| Radiation Hardening | No |
| Shape | Rectangular |
| Viewing Angle | 126° |
| Width | 15.7mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10757_STRADA-DW-XR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
