Ledil C10758_STRADA-A-GD technical specifications.
| Color | Clear |
| Height | 11.55mm |
| Length | 19.6mm |
| Package Quantity | 144 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | Strada-A |
| Shape | Rectangular |
| Viewing Angle | 158° |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10758_STRADA-A-GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
