Ledil C10812_CUTE-4-NIS-M technical specifications.
| Color | Clear |
| Mount | Adhesive |
| Number of LEDs | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | CUTE |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10812_CUTE-4-NIS-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.