Ledil C10818_STRADA-A-XP technical specifications.
| Color | Clear |
| Diameter | 20mm |
| Height | 10.7mm |
| Length | 20mm |
| Package Quantity | 144 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | Strada-A |
| Shape | Rectangular |
| Viewing Angle | 136° |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10818_STRADA-A-XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.