
Ledil C10892_GT3-DD-M technical specifications.
| Color | Clear |
| Diameter | 35mm |
| Height | 9mm |
| Length | 35mm |
| Package Quantity | 4 |
| Packaging | Bulk |
| Shape | Round |
| Viewing Angle | 30° |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10892_GT3-DD-M to view detailed technical specifications.
No datasheet is available for this part.
