Ledil C10908_STRADA-B-GD technical specifications.
| Product Length (mm) | 20 |
| Product Width (mm) | 15.5 |
| Product Height (mm) | 6.4 |
| Mounting | Adhesive Tape |
| Color | White |
| Lens Shape Type | Rectangular |
| Material | PMMA |
| Mounting | Adhesive Tape |
| Cage Code | A825G |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ledil C10908_STRADA-B-GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.