LED Lighting Lenses CREE XP SNGL LENS
Ledil C10932_flare-B-XP technical specifications.
| Color | Clear |
| Height | 12.8mm |
| Length | 29mm |
| Package Quantity | 32 |
| Shape | Square |
| Viewing Angle | 96° |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10932_flare-B-XP to view detailed technical specifications.
No datasheet is available for this part.
