Ledil C10959_GEENA technical specifications.
| Color | Clear |
| Diameter | 14.84mm |
| Height | 8.4mm |
| Lead Free | Lead Free |
| Length | 14.84mm |
| Lens Style | Round |
| Mount | Press-Fit |
| Number of LEDs | 1 |
| Package Quantity | 120 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | GEENA |
| Shape | Round |
| Viewing Angle | 16° |
| Width | 14.84mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10959_GEENA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.