Ledil C10972_GT4-N119-M technical specifications.
| Color | Clear |
| Diameter | 35mm |
| Height | 9mm |
| Length | 35mm |
| Mount | Adhesive |
| Number of LEDs | 4 |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | GT4 |
| Shape | Round |
| Viewing Angle | 28° |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10972_GT4-N119-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.