Ledil C10979_LILY-SST50-W technical specifications.
| Height | 13.6mm |
| Mount | Adhesive |
| Package Quantity | 112 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | Lily |
| Shape | Hexagonal |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10979_LILY-SST50-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.