Ledil C10982_CINDY-MZEN-S technical specifications.
| Height | 12.5mm |
| Mount | Adhesive |
| Package Quantity | 112 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | Cindy |
| Shape | Hexagonal |
| Viewing Angle | 24° |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10982_CINDY-MZEN-S to view detailed technical specifications.
No datasheet is available for this part.