Ledil C10983_CINDY-M technical specifications.
| Diameter | 22.6mm |
| Height | 12.5mm |
| Lead Free | Lead Free |
| Mount | Adhesive |
| Package Quantity | 112 |
| Packaging | Tray |
| Series | Cindy |
| Shape | Hexagonal |
| Viewing Angle | 25.5° |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10983_CINDY-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
