Ledil C10983-CINDY-MZEN-M technical specifications.
| Height | 12.5mm |
| Mount | Adhesive |
| Package Quantity | 112 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Cindy |
| Shape | Hexagonal |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10983-CINDY-MZEN-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.