Ledil C10984_CINDY-L230-W technical specifications.
| Height | 12.5mm |
| Mount | Adhesive |
| Package Quantity | 112 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | Cindy |
| Shape | Hexagonal |
| Viewing Angle | 61° |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10984_CINDY-L230-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
