Ledil C11185_STRADA-DN-XR technical specifications.
| Color | Clear |
| Height | 10.8mm |
| Length | 19.6mm |
| Package Quantity | 144 |
| Packaging | Tray |
| Shape | Rectangular |
| Viewing Angle | 65° |
| Width | 15.7mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C11185_STRADA-DN-XR to view detailed technical specifications.
No datasheet is available for this part.