Ledil C11191_TUIJA-3-W-XP technical specifications.
| Color | Clear |
| Diameter | 50mm |
| Height | 14.5mm |
| Length | 50mm |
| Lens Style | Round |
| Package Quantity | 28 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shape | Round |
| Viewing Angle | 54° |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C11191_TUIJA-3-W-XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.