Ledil C11193_TUIJA-3-M-RE technical specifications.
| Color | Clear |
| Diameter | 50mm |
| Height | 14.5mm |
| Length | 50mm |
| Lens Style | Round |
| Mount | Adhesive |
| Number of LEDs | 3 |
| Package Quantity | 28 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | TUIJA |
| Shape | Round |
| Viewing Angle | 16° |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C11193_TUIJA-3-M-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.