Ledil C11232_RER-7-MD technical specifications.
| Color | Clear |
| Diameter | 38mm |
| Height | 10.6mm |
| Lead Free | Lead Free |
| Length | 38mm |
| Lens Style | Round |
| Number of LEDs | 7 |
| Package Quantity | 32 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | Tampa |
| Shape | Round |
| Viewing Angle | 30° |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C11232_RER-7-MD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.