Ledil C11242_STRADA-DW-N83 technical specifications.
| Color | Clear |
| Mount | Screw, Adhesive |
| Number of LEDs | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | STRADA |
| Viewing Angle | 69° |
| RoHS | Compliant |
Download the complete datasheet for Ledil C11242_STRADA-DW-N83 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.