Ledil C11249_STRADA-S-N119 technical specifications.
| Color | Clear |
| Length | 19.6mm |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 144 |
| Packaging | Tray |
| Series | STRADA |
| Shape | Rectangular |
| Viewing Angle | 162° |
| Width | 15.7mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C11249_STRADA-S-N119 to view detailed technical specifications.
No datasheet is available for this part.