Ledil C11255_STRADA-DW-N119 technical specifications.
| Color | Clear |
| Height | 6.9mm |
| Length | 19.6mm |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 144 |
| Packaging | Tray |
| Series | STRADA |
| Shape | Rectangular |
| Viewing Angle | 148° |
| Width | 15.7mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C11255_STRADA-DW-N119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.