Ledil C11334_CUTE-3-M technical specifications.
| Color | Clear |
| Diameter | 35mm |
| Lead Free | Lead Free |
| Lens Style | Round |
| Number of LEDs | 3 |
| Package Quantity | 45 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | CUTE |
| Viewing Angle | 35° |
| RoHS | Compliant |
Download the complete datasheet for Ledil C11334_CUTE-3-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.