Ledil C11347_REGINA technical specifications.
| Package/Case | Aluminum |
| Diameter | 19mm |
| Height | 15.3mm |
| Lead Free | Lead Free |
| Mount | Adhesive |
| Package Quantity | 112 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Regina |
| Shape | Round |
| Viewing Angle | 10° |
| RoHS | Compliant |
Download the complete datasheet for Ledil C11347_REGINA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.