Ledil C11347_REGINA-N119 technical specifications.
| Height | 15.3mm |
| Package Quantity | 112 |
| Packaging | Tray |
| Shape | Round |
| Viewing Angle | 10° |
| RoHS | Compliant |
Download the complete datasheet for Ledil C11347_REGINA-N119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.