Ledil C11380_EMILY-O-90-XP technical specifications.
| Color | Clear |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 77 |
| Series | EMILY |
| Viewing Angle | 10° |
| RoHS | Not Compliant |
Download the complete datasheet for Ledil C11380_EMILY-O-90-XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.