Ledil C11395_TYRA-M technical specifications.
| Package/Case | Aluminum |
| Diameter | 40mm |
| Height | 23.1mm |
| Lead Free | Lead Free |
| Package Quantity | 32 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | TYRA |
| Shape | Round |
| Termination | Socket |
| Viewing Angle | 32° |
| RoHS | Compliant |
Download the complete datasheet for Ledil C11395_TYRA-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
