Ledil C11518_LOTTA-A technical specifications.
| Color | Clear |
| Height | 3.65mm |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Lens Style | Rectangular |
| Number of LEDs | 1 |
| Package Quantity | 144 |
| Packaging | Tray |
| Series | LOTTA-A |
| Viewing Angle | 168° |
| Width | 15.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C11518_LOTTA-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
