Ledil C11601_SATU-S-RE technical specifications.
| Color | Clear |
| Diameter | 21.8mm |
| Height | 9mm |
| Length | 21.8mm |
| Lens Style | Round |
| Package Quantity | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shape | Round |
| Viewing Angle | 18° |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C11601_SATU-S-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.