Ledil C11623_GT3-N119-WW technical specifications.
| Color | Clear |
| Diameter | 35mm |
| Height | 9mm |
| Length | 35mm |
| Package Quantity | 4 |
| Packaging | Bulk |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C11623_GT3-N119-WW to view detailed technical specifications.
No datasheet is available for this part.