Ledil C11652_Anna-50-3-W-N119 technical specifications.
| Color | Clear |
| Diameter | 50mm |
| Height | 10.7mm |
| Length | 50mm |
| Package Quantity | 32 |
| Packaging | Tray |
| Shape | Round |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C11652_Anna-50-3-W-N119 to view detailed technical specifications.
No datasheet is available for this part.