Ledil C11670_ANNA-50-7-ES technical specifications.
| Diameter | 50mm |
| Lead Free | Lead Free |
| Lens Style | Round |
| Number of LEDs | 7 |
| RoHS | Compliant |
Download the complete datasheet for Ledil C11670_ANNA-50-7-ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.