Ledil C11718_ANNA-40-7-W technical specifications.
| Color | Clear |
| Diameter | 40mm |
| Height | 10.7mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Lens Style | Round |
| Number of LEDs | 7 |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | ANNA-40-7 |
| Shape | Round |
| Viewing Angle | 45° |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C11718_ANNA-40-7-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.