Ledil C11773_VENLA-S technical specifications.
| Diameter | 45mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Mounting Style | SOCKET |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | VENLA |
| Shape | Round |
| Termination | Socket |
| Viewing Angle | 13° |
| RoHS | Compliant |
Download the complete datasheet for Ledil C11773_VENLA-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.